2 Hole Flange Bearing Unit, EFOM-20, 20mm ID

RS Stock No.: 311-2746Brand: IgusManufacturers Part No.: EFOM-20
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

Igus

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Iglidur W300, Igumid G

Length

89mm

Width

47mm

Depth

20mm

Mount Hole Size

8.4 x 12.5 mm

Mount Hole Centre-to-Centre

65mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 2 Bolt Flange Bearings

Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.67

€ 25.67 Each (inc. VAT)

2 Hole Flange Bearing Unit, EFOM-20, 20mm ID

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.67

€ 25.67 Each (inc. VAT)

2 Hole Flange Bearing Unit, EFOM-20, 20mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 20.70
5 - 9€ 19.80
10 - 24€ 19.40
25+€ 19.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Iglidur W300, Igumid G

Length

89mm

Width

47mm

Depth

20mm

Mount Hole Size

8.4 x 12.5 mm

Mount Hole Centre-to-Centre

65mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 2 Bolt Flange Bearings

Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in