Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Iglidur W300, Igumid G
Length
65mm
Width
65mm
Depth
20mm
Mount Hole Size
8.4mm
Mount Hole Centre-to-Centre
45mm
Päritoluriik
Germany
Toote üksikasjad
IGUS® Maintenance Free 4 Bolt Flange Bearing
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
€ 17,60
€ 17,60 tk (ilma käibemaksuta)
€ 21,82
€ 21,82 tk (koos käibemaksuga)
1
€ 17,60
€ 17,60 tk (ilma käibemaksuta)
€ 21,82
€ 21,82 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 17,60 |
5 - 9 | € 16,90 |
10 - 24 | € 16,50 |
25+ | € 16,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Iglidur W300, Igumid G
Length
65mm
Width
65mm
Depth
20mm
Mount Hole Size
8.4mm
Mount Hole Centre-to-Centre
45mm
Päritoluriik
Germany
Toote üksikasjad
IGUS® Maintenance Free 4 Bolt Flange Bearing
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.