Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusRoller Length
50mm
Roller Diameter
9mm
Tube Material
Iglidur®
Spindle Size
3.1mm
Spindle Shape
Round
Fixing Type
Plain
Maximum Conveying Speed
0.3m/s
Päritoluriik
Germany
Toote üksikasjad
Conveyor Rollers iglidur® P210
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
€ 2,55
€ 2,55 tk (ilma käibemaksuta)
€ 3,11
€ 3,11 tk (koos käibemaksuga)
1
€ 2,55
€ 2,55 tk (ilma käibemaksuta)
€ 3,11
€ 3,11 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 2,55 |
5 - 9 | € 2,40 |
10+ | € 2,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IgusRoller Length
50mm
Roller Diameter
9mm
Tube Material
Iglidur®
Spindle Size
3.1mm
Spindle Shape
Round
Fixing Type
Plain
Maximum Conveying Speed
0.3m/s
Päritoluriik
Germany
Toote üksikasjad
Conveyor Rollers iglidur® P210
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.