iiyama ProLite XUB3493WQSU-B1 34in LCD Computer Monitor, 3440 x 1440 Pixels

RS Stock No.: 238-9426Brand: iiyamaManufacturers Part No.: XUB3493WQSU-B1
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite XUB3493WQSU-B1

Screen Size

34in

Primary Keyword

Computer Monitor

Maximum Resolution

3440 x 1440 Pixels

Screen Type

LCD

Touchscreen

No

Built-In Speakers

Y

Brightness

400cd/m²

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 820.00

€ 820.00 Each (Exc. Vat)

€ 1,000.40

€ 1,000.40 Each (inc. VAT)

iiyama ProLite XUB3493WQSU-B1 34in LCD Computer Monitor, 3440 x 1440 Pixels

€ 820.00

€ 820.00 Each (Exc. Vat)

€ 1,000.40

€ 1,000.40 Each (inc. VAT)

iiyama ProLite XUB3493WQSU-B1 34in LCD Computer Monitor, 3440 x 1440 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

iiyama

Model

ProLite XUB3493WQSU-B1

Screen Size

34in

Primary Keyword

Computer Monitor

Maximum Resolution

3440 x 1440 Pixels

Screen Type

LCD

Touchscreen

No

Built-In Speakers

Y

Brightness

400cd/m²

Colour

Black

Country of Origin

China

You may be interested in