binder, jack Through Hole, 50Ω, Solder Termination, Right Angle Body

RS tootekood: 112-3003Bränd: IMSTootja Part nr.: 11.1520.001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Gold

Contact Plating

Gold

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

binder, jack Through Hole, 50Ω, Solder Termination, Right Angle Body

P.O.A.

binder, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Gold

Contact Plating

Gold

Päritoluriik

Hungary