Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA KH12-PP Linear Ball Bearing- Both Sides Sealed 12mm I.D, 19mm O.D

RS tootekood: 137-1569Bränd: INATootja Part nr.: KH12-PP
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

INA

Inside Diameter

12mm

Outside Diameter

19mm

Race Width

28mm

Ball Bearing Type

Linear Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

740N

Dynamic Load Rating

800N

Bore Type

Parallel

Partial Bearing Code

KH12PP

Race Type

Plain

Päritoluriik

Germany

Toote üksikasjad

Linear Ball Bearings

INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.

INA

Lao andmed ajutiselt ei ole saadaval.

€ 22,10

€ 22,10 tk (ilma käibemaksuta)

€ 26,96

€ 26,96 tk (koos käibemaksuga)

INA KH12-PP Linear Ball Bearing- Both Sides Sealed 12mm I.D, 19mm O.D

€ 22,10

€ 22,10 tk (ilma käibemaksuta)

€ 26,96

€ 26,96 tk (koos käibemaksuga)

INA KH12-PP Linear Ball Bearing- Both Sides Sealed 12mm I.D, 19mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,10
5 - 9€ 21,20
10 - 24€ 20,00
25+€ 19,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

INA

Inside Diameter

12mm

Outside Diameter

19mm

Race Width

28mm

Ball Bearing Type

Linear Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

740N

Dynamic Load Rating

800N

Bore Type

Parallel

Partial Bearing Code

KH12PP

Race Type

Plain

Päritoluriik

Germany

Toote üksikasjad

Linear Ball Bearings

INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.

INA