Technical Document
Specifications
Brand
Industrial ShieldsManufacturer Series
M-Duino
Number of Inputs
36
Output Type
Analogue, Digital
Input Type
Analogue, Digital
Voltage Category
12 → 24 V dc
Number of Outputs
22
Network Type
Ethernet, ModBus
Maximum Operating Temperature
+45°C
Dimensions
101 x 127.5 x 129 mm
Communication Port Type
Ethernet, I2C, RS232, RS485, SPI, TTL, USB
Program Capacity
256 (8 used by bootloader) kB
Depth
129mm
Length
101mm
Width
127.5mm
Mounting Type
DIN Rail
Programming Language Used
Arduino IDE
Number of Communication Ports
7
Memory
261 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Country of Origin
Spain
€ 383.00
€ 383.00 Each (Exc. Vat)
€ 474.92
€ 474.92 Each (inc. VAT)
1
€ 383.00
€ 383.00 Each (Exc. Vat)
€ 474.92
€ 474.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Industrial ShieldsManufacturer Series
M-Duino
Number of Inputs
36
Output Type
Analogue, Digital
Input Type
Analogue, Digital
Voltage Category
12 → 24 V dc
Number of Outputs
22
Network Type
Ethernet, ModBus
Maximum Operating Temperature
+45°C
Dimensions
101 x 127.5 x 129 mm
Communication Port Type
Ethernet, I2C, RS232, RS485, SPI, TTL, USB
Program Capacity
256 (8 used by bootloader) kB
Depth
129mm
Length
101mm
Width
127.5mm
Mounting Type
DIN Rail
Programming Language Used
Arduino IDE
Number of Communication Ports
7
Memory
261 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Country of Origin
Spain