Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

RS tootekood: 349-177Bränd: InfineonTootja Part nr.: 2ED3144MC12LXUMA1
brand-logo
Kuva kõik kategoorias Gate Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Fall Time

20ns

Package Type

PG-DSO-14-71

Driver Type

High Side

Number of Drivers

2

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,95€ 9,75
50 - 95€ 1,85€ 9,25
100 - 495€ 1,70€ 8,50
500 - 995€ 1,60€ 8,00
1000+€ 1,55€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Fall Time

20ns

Package Type

PG-DSO-14-71

Driver Type

High Side

Number of Drivers

2

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more