Infineon 2EDL8124GXUMA1 LED Driver IC, 20 V 4A 8-Pin VDSON-8

RS tootekood: 236-4396Bränd: InfineonTootja Part nr.: 2EDL8124GXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

4A

Input Voltage

20 V

Package Type

VDSON-8

Number of Pins

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,40

€ 1,40 tk (ilma käibemaksuta)

€ 1,71

€ 1,71 tk (koos käibemaksuga)

Infineon 2EDL8124GXUMA1 LED Driver IC, 20 V 4A 8-Pin VDSON-8
Valige pakendi tüüp

€ 1,40

€ 1,40 tk (ilma käibemaksuta)

€ 1,71

€ 1,71 tk (koos käibemaksuga)

Infineon 2EDL8124GXUMA1 LED Driver IC, 20 V 4A 8-Pin VDSON-8
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 1,40
10 - 49€ 1,20
50 - 99€ 1,10
100 - 249€ 1,00
250+€ 0,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

4A

Input Voltage

20 V

Package Type

VDSON-8

Number of Pins

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more