Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 270 A, 40 V, 3-Pin D2PAK AUIRF2804STRL

RS tootekood: 220-7343Bränd: InfineonTootja Part nr.: AUIRF2804STRL
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

270 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.002 o

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,60

€ 3,30 tk (pakis 2) (ilma käibemaksuta)

€ 8,18

€ 4,092 tk (pakis 2) (koos käibemaksuga)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 270 A, 40 V, 3-Pin D2PAK AUIRF2804STRL
Valige pakendi tüüp

€ 6,60

€ 3,30 tk (pakis 2) (ilma käibemaksuta)

€ 8,18

€ 4,092 tk (pakis 2) (koos käibemaksuga)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 270 A, 40 V, 3-Pin D2PAK AUIRF2804STRL
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

270 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.002 o

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more