Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonDiode Configuration
Series
Number of Elements per Chip
2
Application
RF Attenuator
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
20 Ω@ 1 mA
Dimensions
2 x 1.25 x 0.8mm
Height
0.8mm
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Toote üksikasjad
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
€ 7,90
€ 0,079 tk (pakis 100) (ilma käibemaksuta)
€ 9,80
€ 0,098 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 7,90
€ 0,079 tk (pakis 100) (ilma käibemaksuta)
€ 9,80
€ 0,098 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonDiode Configuration
Series
Number of Elements per Chip
2
Application
RF Attenuator
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
20 Ω@ 1 mA
Dimensions
2 x 1.25 x 0.8mm
Height
0.8mm
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Toote üksikasjad
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.