Infineon BAT17E6327HTSA1 PIN Diode, 130mA, 4V

RS tootekood: 258-7757Bränd: InfineonTootja Part nr.: BAT17E6327HTSA1
brand-logo
Kuva kõik kategoorias PIN Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Number of Elements per Chip

1

Application

Switch

Maximum Forward Current

130mA

Maximum Reverse Voltage

4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,72

€ 0,069 tk (pakis 25) (ilma käibemaksuta)

€ 2,13

€ 0,086 tk (pakis 25) (koos käibemaksuga)

Infineon BAT17E6327HTSA1 PIN Diode, 130mA, 4V
Valige pakendi tüüp

€ 1,72

€ 0,069 tk (pakis 25) (ilma käibemaksuta)

€ 2,13

€ 0,086 tk (pakis 25) (koos käibemaksuga)

Infineon BAT17E6327HTSA1 PIN Diode, 130mA, 4V
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 225€ 0,069€ 1,72
250 - 600€ 0,065€ 1,62
625 - 1225€ 0,041€ 1,02
1250 - 2475€ 0,037€ 0,92
2500+€ 0,034€ 0,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Number of Elements per Chip

1

Application

Switch

Maximum Forward Current

130mA

Maximum Reverse Voltage

4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more