Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23

RS tootekood: 258-7710Bränd: InfineonTootja Part nr.: BFR181E6327HTSA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,25

€ 0,29 tk (pakis 25) (ilma käibemaksuta)

€ 8,99

€ 0,36 tk (pakis 25) (koos käibemaksuga)

Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23
Valige pakendi tüüp

€ 7,25

€ 0,29 tk (pakis 25) (ilma käibemaksuta)

€ 8,99

€ 0,36 tk (pakis 25) (koos käibemaksuga)

Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 225€ 0,29€ 7,25
250 - 600€ 0,276€ 6,90
625 - 1225€ 0,174€ 4,35
1250 - 2475€ 0,16€ 4,00
2500+€ 0,131€ 3,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more