Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
186 A
Maximum Drain Source Voltage
25 V
Package Type
PG-TSDSON-8-U03
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 3.90
€ 1.95 Each (In a Pack of 2) (Exc. Vat)
€ 4.84
€ 2.418 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET, 186 A, 25 V PG-TSDSON-8-U03 BSZ013NE2LS5IATMA1
Select packaging type
Standard
2
€ 3.90
€ 1.95 Each (In a Pack of 2) (Exc. Vat)
€ 4.84
€ 2.418 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET, 186 A, 25 V PG-TSDSON-8-U03 BSZ013NE2LS5IATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 1.95 | € 3.90 |
20 - 48 | € 1.75 | € 3.50 |
50 - 98 | € 1.65 | € 3.30 |
100 - 198 | € 1.50 | € 3.00 |
200+ | € 1.40 | € 2.80 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
186 A
Maximum Drain Source Voltage
25 V
Package Type
PG-TSDSON-8-U03
Mounting Type
Surface Mount