Infineon BTN8982TAAUMA1, BLDC Motor Driver IC, 40 V 55A 7-Pin, TO-263

RS tootekood: 906-3085Bränd: InfineonTootja Part nr.: BTN8982TA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

BLDC

Configuration

Half Bridge

Output Configuration

Half Bridge

Maximum IGBT Collector Current

55A

Maximum Supply Voltage

40 V

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

7

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

8 V

Series

MOTIX

Dimensions

10 x 10.3 x 4.4mm

Width

10.3mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Length

10mm

Automotive Standard

AEC

Maximum Operating Temperature

+150 °C

Toote üksikasjad

Half-bridge Motor Driver ICs, Infineon

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,40

€ 6,70 tk (pakis 2) (ilma käibemaksuta)

€ 16,62

€ 8,308 tk (pakis 2) (koos käibemaksuga)

Infineon BTN8982TAAUMA1, BLDC Motor Driver IC, 40 V 55A 7-Pin, TO-263
Valige pakendi tüüp

€ 13,40

€ 6,70 tk (pakis 2) (ilma käibemaksuta)

€ 16,62

€ 8,308 tk (pakis 2) (koos käibemaksuga)

Infineon BTN8982TAAUMA1, BLDC Motor Driver IC, 40 V 55A 7-Pin, TO-263
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

BLDC

Configuration

Half Bridge

Output Configuration

Half Bridge

Maximum IGBT Collector Current

55A

Maximum Supply Voltage

40 V

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

7

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

8 V

Series

MOTIX

Dimensions

10 x 10.3 x 4.4mm

Width

10.3mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Length

10mm

Automotive Standard

AEC

Maximum Operating Temperature

+150 °C

Toote üksikasjad

Half-bridge Motor Driver ICs, Infineon

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more