Infineon BTS500071LUAAUMA1, 1High Side, High Side Power Control Switch 8-Pin, PG-HSOF-8

RS tootekood: 349-351Bränd: InfineonTootja Part nr.: BTS500071LUAAUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

55A

Package Type

PG-HSOF-8

Pin Count

8

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,56

€ 7,56 tk (koos käibemaksuga)

Infineon BTS500071LUAAUMA1, 1High Side, High Side Power Control Switch 8-Pin, PG-HSOF-8

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,56

€ 7,56 tk (koos käibemaksuga)

Infineon BTS500071LUAAUMA1, 1High Side, High Side Power Control Switch 8-Pin, PG-HSOF-8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 6,10
10 - 99€ 5,50
100 - 499€ 5,10
500 - 999€ 4,75
1000+€ 4,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

55A

Package Type

PG-HSOF-8

Pin Count

8

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more