Infineon 1Mbit 45ns NVRAM, 44-Pin TSOP, CY14B101NA-ZS25XI

RS tootekood: 194-9065Bränd: InfineonTootja Part nr.: CY14B101NA-ZS25XI
brand-logo
Kuva kõik kategoorias NVRAM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Data Bus Width

16bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

16bit

Number of Words

64K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 685,50

€ 27,30 Each (In a Tray of 135) (ilma käibemaksuta)

€ 4 496,31

€ 33,306 Each (In a Tray of 135) (koos käibemaksuga)

Infineon 1Mbit 45ns NVRAM, 44-Pin TSOP, CY14B101NA-ZS25XI

€ 3 685,50

€ 27,30 Each (In a Tray of 135) (ilma käibemaksuta)

€ 4 496,31

€ 33,306 Each (In a Tray of 135) (koos käibemaksuga)

Infineon 1Mbit 45ns NVRAM, 44-Pin TSOP, CY14B101NA-ZS25XI
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Data Bus Width

16bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

16bit

Number of Words

64K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more