Infineon SRAM Memory Chip, CY7C1041G-10VXI- 4Mbit

RS tootekood: 182-3290Bränd: InfineonTootja Part nr.: CY7C1041G-10VXI
brand-logo
Kuva kõik kategoorias SRAM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

44

Dimensions

1.13 x 0.405 x 0.11in

Height

2.79mm

Maximum Operating Supply Voltage

5.5 V

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

28.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 120,70

€ 7,10 tk (torus 17) (ilma käibemaksuta)

€ 147,25

€ 8,662 tk (torus 17) (koos käibemaksuga)

Infineon SRAM Memory Chip, CY7C1041G-10VXI- 4Mbit

€ 120,70

€ 7,10 tk (torus 17) (ilma käibemaksuta)

€ 147,25

€ 8,662 tk (torus 17) (koos käibemaksuga)

Infineon SRAM Memory Chip, CY7C1041G-10VXI- 4Mbit
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

44

Dimensions

1.13 x 0.405 x 0.11in

Height

2.79mm

Maximum Operating Supply Voltage

5.5 V

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

28.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more