Infineon CY7C65632-48AXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 48-Pin TQFP

RS Stock No.: 181-7455Brand: InfineonManufacturers Part No.: CY7C65632-48AXCT
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Height

1.4mm

Length

7mm

Maximum Operating Temperature

+70 °C

Width

7mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,850.00

€ 1.90 Each (On a Reel of 1500) (Exc. Vat)

€ 3,477.00

€ 2.318 Each (On a Reel of 1500) (inc. VAT)

Infineon CY7C65632-48AXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 48-Pin TQFP

€ 2,850.00

€ 1.90 Each (On a Reel of 1500) (Exc. Vat)

€ 3,477.00

€ 2.318 Each (On a Reel of 1500) (inc. VAT)

Infineon CY7C65632-48AXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Height

1.4mm

Length

7mm

Maximum Operating Temperature

+70 °C

Width

7mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more