Infineon CYBLE-224116-01 Bluetooth Module 4.2

RS Stock No.: 187-7656Brand: InfineonManufacturers Part No.: CYBLE-224116-01
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

4.2

Maximum Output Power

9.5dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

15.4 x 9.5 x 1.8mm

Height

1.8mm

Length

15.4mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

9.5mm

Stock information temporarily unavailable.

€ 5,600.00

€ 11.20 Each (On a Reel of 500) (Exc. Vat)

€ 6,832.00

€ 13.664 Each (On a Reel of 500) (inc. VAT)

Infineon CYBLE-224116-01 Bluetooth Module 4.2

€ 5,600.00

€ 11.20 Each (On a Reel of 500) (Exc. Vat)

€ 6,832.00

€ 13.664 Each (On a Reel of 500) (inc. VAT)

Infineon CYBLE-224116-01 Bluetooth Module 4.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Version

4.2

Maximum Output Power

9.5dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

15.4 x 9.5 x 1.8mm

Height

1.8mm

Length

15.4mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

9.5mm