Infineon 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G

RS tootekood: 188-5425Bränd: InfineonTootja Part nr.: FM25W256-G
brand-logo
Kuva kõik kategoorias FRAM Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

5.5 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 756,60

€ 7,80 tk (torus 97) (ilma käibemaksuta)

€ 938,18

€ 9,672 tk (torus 97) (koos käibemaksuga)

Infineon 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G

€ 756,60

€ 7,80 tk (torus 97) (ilma käibemaksuta)

€ 938,18

€ 9,672 tk (torus 97) (koos käibemaksuga)

Infineon 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
97 - 97€ 7,80€ 756,60
194+€ 7,00€ 679,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Width

3.98mm

Maximum Operating Supply Voltage

5.5 V

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more