Infineon N-Channel MOSFET, 45 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC45N04S6L063HATMA1

RS tootekood: 249-6883Bränd: InfineonTootja Part nr.: IAUC45N04S6L063HATMA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

40 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 635,00

€ 0,527 tk (rullis 5000) (ilma käibemaksuta)

€ 3 214,70

€ 0,643 tk (rullis 5000) (koos käibemaksuga)

Infineon N-Channel MOSFET, 45 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC45N04S6L063HATMA1

€ 2 635,00

€ 0,527 tk (rullis 5000) (ilma käibemaksuta)

€ 3 214,70

€ 0,643 tk (rullis 5000) (koos käibemaksuga)

Infineon N-Channel MOSFET, 45 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC45N04S6L063HATMA1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

40 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more