Infineon ICE2QS03GXUMA1, PWM Controller, 27 V, 65 kHz 8-Pin, DSO

RS tootekood: 110-9090PBränd: InfineonTootja Part nr.: ICE2QS03GXUMA1
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

65 kHz

Start-up Supply Current

550µA

Maximum Supply Current

2.3 mA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Length

5mm

Width

4mm

Height

1.65mm

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+150 °C

Toote üksikasjad

PWM Controllers, Infineon

A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,51

€ 0,751 tk (rullis) (ilma käibemaksuta)

€ 9,31

€ 0,931 tk (rullis) (koos käibemaksuga)

Infineon ICE2QS03GXUMA1, PWM Controller, 27 V, 65 kHz 8-Pin, DSO
Valige pakendi tüüp

€ 7,51

€ 0,751 tk (rullis) (ilma käibemaksuta)

€ 9,31

€ 0,931 tk (rullis) (koos käibemaksuga)

Infineon ICE2QS03GXUMA1, PWM Controller, 27 V, 65 kHz 8-Pin, DSO
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

65 kHz

Start-up Supply Current

550µA

Maximum Supply Current

2.3 mA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Length

5mm

Width

4mm

Height

1.65mm

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+150 °C

Toote üksikasjad

PWM Controllers, Infineon

A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more