Technical Document
Specifications
Brand
InfineonMaximum Forward Current
12A
Mounting Type
Surface Mount
Maximum Reverse Voltage
1200V
Package Type
PG-TO220-2
Stock information temporarily unavailable.
€ 41.00
€ 2.05 Each (Supplied in a Tube) (Exc. Vat)
€ 50.02
€ 2.501 Each (Supplied in a Tube) (inc. VAT)
Infineon Switching Diode, 12A 1200V PG-TO220-2 IDP12E120XKSA1
Select packaging type
Production pack (Tube)
20
€ 41.00
€ 2.05 Each (Supplied in a Tube) (Exc. Vat)
€ 50.02
€ 2.501 Each (Supplied in a Tube) (inc. VAT)
Infineon Switching Diode, 12A 1200V PG-TO220-2 IDP12E120XKSA1
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 48 | € 2.05 | € 4.10 |
50 - 98 | € 1.95 | € 3.90 |
100 - 198 | € 1.80 | € 3.60 |
200+ | € 1.65 | € 3.30 |
Technical Document
Specifications
Brand
InfineonMaximum Forward Current
12A
Mounting Type
Surface Mount
Maximum Reverse Voltage
1200V
Package Type
PG-TO220-2