Infineon 650V 40A, SiC Schottky Switching Diode, 3-Pin PG-TO247-3 IDW40G65C5XKSA1

RS tootekood: 218-6304PBränd: InfineonTootja Part nr.: IDW40G65C5XKSA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PG-TO247-3

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

650V

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 61,00

€ 12,20 tk (torus) (ilma käibemaksuta)

€ 75,64

€ 15,13 tk (torus) (koos käibemaksuga)

Infineon 650V 40A, SiC Schottky Switching Diode, 3-Pin PG-TO247-3 IDW40G65C5XKSA1
Valige pakendi tüüp

€ 61,00

€ 12,20 tk (torus) (ilma käibemaksuta)

€ 75,64

€ 15,13 tk (torus) (koos käibemaksuga)

Infineon 650V 40A, SiC Schottky Switching Diode, 3-Pin PG-TO247-3 IDW40G65C5XKSA1

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
5 - 9€ 12,20
10 - 24€ 11,40
25 - 49€ 10,70
50+€ 9,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PG-TO247-3

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

650V

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more