Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
75A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia
€ 14.40
€ 7.20 Each (In a Pack of 2) (Exc. Vat)
€ 17.57
€ 8.784 Each (In a Pack of 2) (inc. VAT)
2
€ 14.40
€ 7.20 Each (In a Pack of 2) (Exc. Vat)
€ 17.57
€ 8.784 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 7.20 | € 14.40 |
20 - 198 | € 6.50 | € 13.00 |
200+ | € 6.00 | € 12.00 |
Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
75A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Malaysia