Infineon IKCM15H60GAXKMA2, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.8 V 24A 24-Pin

RS tootekood: 133-8568Bränd: InfineonTootja Part nr.: IKCM15H60GAXKMA2Distrelec Article No.: 30283952
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

15A

Maximum IGBT Collector Current

24A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.8 V

Mounting Type

Through Hole

Maximum Operating Supply Voltage

450 V

Pin Count

24

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Length

36mm

Height

3.1mm

Width

21mm

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Päritoluriik

Korea, Republic Of

Toote üksikasjad

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 072,00

€ 7,40 tk (torus 280) (ilma käibemaksuta)

€ 2 569,28

€ 9,176 tk (torus 280) (koos käibemaksuga)

Infineon IKCM15H60GAXKMA2, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.8 V 24A 24-Pin

€ 2 072,00

€ 7,40 tk (torus 280) (ilma käibemaksuta)

€ 2 569,28

€ 9,176 tk (torus 280) (koos käibemaksuga)

Infineon IKCM15H60GAXKMA2, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.8 V 24A 24-Pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

15A

Maximum IGBT Collector Current

24A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.8 V

Mounting Type

Through Hole

Maximum Operating Supply Voltage

450 V

Pin Count

24

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Length

36mm

Height

3.1mm

Width

21mm

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Päritoluriik

Korea, Republic Of

Toote üksikasjad

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more