Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Pulse Output, PG-TLGA-5-6, 3.6V

RS tootekood: 351-972Bränd: InfineonTootja Part nr.: IM63D135AXTMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Type

Pulse

Directivity

Omni-Directional

Sensitivity

-40dBFS

Signal to Noise Ratio

63.5dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

PG-TLGA-5-6

Pin Count

5

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 1,80 tk (pakis 5) (ilma käibemaksuta)

€ 11,16

€ 2,232 tk (pakis 5) (koos käibemaksuga)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Pulse Output, PG-TLGA-5-6, 3.6V

€ 9,00

€ 1,80 tk (pakis 5) (ilma käibemaksuta)

€ 11,16

€ 2,232 tk (pakis 5) (koos käibemaksuga)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Pulse Output, PG-TLGA-5-6, 3.6V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,80€ 9,00
50 - 95€ 1,70€ 8,50
100 - 495€ 1,60€ 8,00
500 - 995€ 1,45€ 7,25
1000+€ 1,40€ 7,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Type

Pulse

Directivity

Omni-Directional

Sensitivity

-40dBFS

Signal to Noise Ratio

63.5dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

PG-TLGA-5-6

Pin Count

5

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more