Infineon OptiMOS™ 5 N-Channel MOSFET, 174 A, 150 V, 7-Pin D2PAK-7 IPB044N15N5ATMA1

RS tootekood: 218-3029PBränd: InfineonTootja Part nr.: IPB044N15N5ATMA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

174 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS™ 5

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.0044 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,90

€ 2,95 tk (rullis) (ilma käibemaksuta)

€ 7,32

€ 3,658 tk (rullis) (koos käibemaksuga)

Infineon OptiMOS™ 5 N-Channel MOSFET, 174 A, 150 V, 7-Pin D2PAK-7 IPB044N15N5ATMA1
Valige pakendi tüüp

€ 5,90

€ 2,95 tk (rullis) (ilma käibemaksuta)

€ 7,32

€ 3,658 tk (rullis) (koos käibemaksuga)

Infineon OptiMOS™ 5 N-Channel MOSFET, 174 A, 150 V, 7-Pin D2PAK-7 IPB044N15N5ATMA1
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

174 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS™ 5

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.0044 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more