Infineon N-Channel MOSFET, 14.7 A, 600 V, 3-Pin DPAK IPD60R400CEAUMA1

RS tootekood: 217-2526PBränd: InfineonTootja Part nr.: IPD60R400CEAUMA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

14.7 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mO

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 86,80

tk (rullis) (ilma käibemaksuta)

€ 105,90

tk (rullis) (koos käibemaksuga)

Infineon N-Channel MOSFET, 14.7 A, 600 V, 3-Pin DPAK IPD60R400CEAUMA1
Valige pakendi tüüp

€ 86,80

tk (rullis) (ilma käibemaksuta)

€ 105,90

tk (rullis) (koos käibemaksuga)

Infineon N-Channel MOSFET, 14.7 A, 600 V, 3-Pin DPAK IPD60R400CEAUMA1
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

14.7 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mO

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more