Infineon N-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90N04S403ATMA1

RS tootekood: 214-9054Bränd: InfineonTootja Part nr.: IPD90N04S403ATMA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0032 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 395,00

€ 0,558 tk (rullis 2500) (ilma käibemaksuta)

€ 1 701,90

€ 0,681 tk (rullis 2500) (koos käibemaksuga)

Infineon N-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90N04S403ATMA1

€ 1 395,00

€ 0,558 tk (rullis 2500) (ilma käibemaksuta)

€ 1 701,90

€ 0,681 tk (rullis 2500) (koos käibemaksuga)

Infineon N-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90N04S403ATMA1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0032 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more