Infineon CoolMOS™ P7 N-Channel MOSFET, 4 A, 950 V, 3-Pin DPAK IPD95R2K0P7ATMA1

RS tootekood: 219-5994Bränd: InfineonTootja Part nr.: IPD95R2K0P7ATMA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

950 V

Package Type

TO-252

Series

CoolMOS™ P7

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.002 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 300,00

€ 0,52 tk (rullis 2500) (ilma käibemaksuta)

€ 1 612,00

€ 0,645 tk (rullis 2500) (koos käibemaksuga)

Infineon CoolMOS™ P7 N-Channel MOSFET, 4 A, 950 V, 3-Pin DPAK IPD95R2K0P7ATMA1

€ 1 300,00

€ 0,52 tk (rullis 2500) (ilma käibemaksuta)

€ 1 612,00

€ 0,645 tk (rullis 2500) (koos käibemaksuga)

Infineon CoolMOS™ P7 N-Channel MOSFET, 4 A, 950 V, 3-Pin DPAK IPD95R2K0P7ATMA1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

950 V

Package Type

TO-252

Series

CoolMOS™ P7

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.002 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more