Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ P6
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.36 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
€ 16.50
€ 1.65 Each (In a Pack of 10) (Exc. Vat)
€ 20.46
€ 2.046 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 16.50
€ 1.65 Each (In a Pack of 10) (Exc. Vat)
€ 20.46
€ 2.046 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.65 | € 16.50 |
50 - 90 | € 1.55 | € 15.50 |
100 - 240 | € 1.50 | € 15.00 |
250 - 490 | € 1.45 | € 14.50 |
500+ | € 1.35 | € 13.50 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ P6
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.36 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1