Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si
€ 47,40
tk (torus) (ilma käibemaksuta)
€ 58,78
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
€ 47,40
tk (torus) (ilma käibemaksuta)
€ 58,78
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si