Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
3.4 A, 4.7 A
Maximum Drain Source Voltage
55 V
Series
IRF7343PbF
Package Type
SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.065 Ω, 0.17 Ω
Channel Mode
Depletion
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
2.3 nC @ 10 V, 24 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.5mm
€ 1 852,00
€ 0,463 tk (rullis 4000) (ilma käibemaksuta)
€ 2 296,48
€ 0,574 tk (rullis 4000) (koos käibemaksuga)
4000
€ 1 852,00
€ 0,463 tk (rullis 4000) (ilma käibemaksuta)
€ 2 296,48
€ 0,574 tk (rullis 4000) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
4000
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
3.4 A, 4.7 A
Maximum Drain Source Voltage
55 V
Series
IRF7343PbF
Package Type
SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.065 Ω, 0.17 Ω
Channel Mode
Depletion
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
2.3 nC @ 10 V, 24 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.5mm