Infineon HEXFET N-Channel MOSFET, 20 A, 30 V, 8-Pin SOIC IRF7832TRPBF

RS tootekood: 827-3896Bränd: InfineonTootja Part nr.: IRF7832TRPBF
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.32V

Minimum Gate Threshold Voltage

1.39V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Maximum Operating Temperature

+155 °C

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Toote üksikasjad

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,44

€ 0,644 tk (pakis 10) (ilma käibemaksuta)

€ 7,99

€ 0,799 tk (pakis 10) (koos käibemaksuga)

Infineon HEXFET N-Channel MOSFET, 20 A, 30 V, 8-Pin SOIC IRF7832TRPBF
Valige pakendi tüüp

€ 6,44

€ 0,644 tk (pakis 10) (ilma käibemaksuta)

€ 7,99

€ 0,799 tk (pakis 10) (koos käibemaksuga)

Infineon HEXFET N-Channel MOSFET, 20 A, 30 V, 8-Pin SOIC IRF7832TRPBF

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.32V

Minimum Gate Threshold Voltage

1.39V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Maximum Operating Temperature

+155 °C

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Toote üksikasjad

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more