Infineon P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC IRF9317TRPBF

RS tootekood: 827-3916Bränd: InfineonTootja Part nr.: IRF9317TRPBF
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

31 nC @ 4.5 V, 61 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

P-Channel Power MOSFET 30V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF
P.O.A.tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 14,86

€ 0,743 tk (pakis 20) (ilma käibemaksuta)

€ 18,13

€ 0,906 tk (pakis 20) (koos käibemaksuga)

Infineon P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC IRF9317TRPBF
Valige pakendi tüüp

€ 14,86

€ 0,743 tk (pakis 20) (ilma käibemaksuta)

€ 18,13

€ 0,906 tk (pakis 20) (koos käibemaksuga)

Infineon P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC IRF9317TRPBF
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF
P.O.A.tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

31 nC @ 4.5 V, 61 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

P-Channel Power MOSFET 30V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF
P.O.A.tk (pakis 10) (ilma käibemaksuta)