Infineon N-Channel MOSFET, 100 A, 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF

RS Stock No.: 168-5991Brand: InfineonManufacturers Part No.: IRFH5250DTRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

HEXFET

Package Type

PQFN 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

156 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5mm

Length

6mm

Typical Gate Charge @ Vgs

83 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

0.85mm

Country of Origin

China

Product details

N-Channel Power MOSFET 12V to 25V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,000.00

€ 1.50 Each (On a Reel of 4000) (Exc. Vat)

€ 7,320.00

€ 1.83 Each (On a Reel of 4000) (inc. VAT)

Infineon N-Channel MOSFET, 100 A, 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF

€ 6,000.00

€ 1.50 Each (On a Reel of 4000) (Exc. Vat)

€ 7,320.00

€ 1.83 Each (On a Reel of 4000) (inc. VAT)

Infineon N-Channel MOSFET, 100 A, 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

HEXFET

Package Type

PQFN 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

156 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5mm

Length

6mm

Typical Gate Charge @ Vgs

83 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

0.85mm

Country of Origin

China

Product details

N-Channel Power MOSFET 12V to 25V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more