Infineon HEXFET N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220 FP IRLI540NPBF

RS Stock No.: 543-0513Brand: InfineonManufacturers Part No.: IRLI540NPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

74 nC @ 5 V

Width

4.8mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.6mm

Maximum Operating Temperature

+175 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 0.44

€ 0.44 Each (Exc. Vat)

€ 0.54

€ 0.54 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220 FP IRLI540NPBF
Select packaging type

€ 0.44

€ 0.44 Each (Exc. Vat)

€ 0.54

€ 0.54 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220 FP IRLI540NPBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

74 nC @ 5 V

Width

4.8mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.6mm

Maximum Operating Temperature

+175 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in