Infineon ITS716GFUMA1High Side, High Side Switch Power Switch IC 20-Pin, SOIC

RS tootekood: 753-3122Bränd: InfineonTootja Part nr.: ITS716GFUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

280mΩ

Maximum Operating Supply Voltage

40 V

Number of Outputs

4

Maximum Operating Current

5.3A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

12.8 x 7.6 x 2.45mm

Toote üksikasjad

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,39

€ 5,39 tk (koos käibemaksuga)

Infineon ITS716GFUMA1High Side, High Side Switch Power Switch IC 20-Pin, SOIC
Valige pakendi tüüp

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,39

€ 5,39 tk (koos käibemaksuga)

Infineon ITS716GFUMA1High Side, High Side Switch Power Switch IC 20-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

280mΩ

Maximum Operating Supply Voltage

40 V

Number of Outputs

4

Maximum Operating Current

5.3A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

12.8 x 7.6 x 2.45mm

Toote üksikasjad

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more