Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonMaximum Load Current
50 mA dc
Mounting Type
PCB Mount
Maximum Load Voltage
300V ac/dc
Minimum Load Voltage
0 V
Minimum Control Voltage
0V ac/dc
Maximum Control Voltage
300V ac/dc
Switching Type
Analogue
Control Voltage Range
0 → 300 V ac/dc
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Package Style
DIP
Maximum Turn On Time
0.06ms
Load Voltage Range
Maximum of 300V ac/dc
Series
PVA30
Dimensions
9.39 x 6.47 x 3.93mm
Capacitance
2.2pF
Maximum Operating Temperature
+85°C
Height
3.9mm
Off State Leakage Current
0.05nA
Length
9.4mm
Operating Temperature Range
-40 → +85°C
Special Features
10¹¹ Off-State Resistance, 5 mA Input Sensitivity, Bounce-Free Operation, Solid-State Reliability
Standards Met
UL
Minimum Operating Temperature
-40°C
Depth
6.5mm
Päritoluriik
Philippines
Toote üksikasjad
Solid State Relay - MOSFET Photovoltaic Relay, Infineon
Optocouplers, International Rectifier
€ 32,40
€ 8,10 tk (torus) (ilma käibemaksuta)
€ 40,18
€ 10,044 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
4
€ 32,40
€ 8,10 tk (torus) (ilma käibemaksuta)
€ 40,18
€ 10,044 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
4 - 18 | € 8,10 | € 16,20 |
20 - 38 | € 7,70 | € 15,40 |
40 - 98 | € 7,20 | € 14,40 |
100+ | € 6,40 | € 12,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
InfineonMaximum Load Current
50 mA dc
Mounting Type
PCB Mount
Maximum Load Voltage
300V ac/dc
Minimum Load Voltage
0 V
Minimum Control Voltage
0V ac/dc
Maximum Control Voltage
300V ac/dc
Switching Type
Analogue
Control Voltage Range
0 → 300 V ac/dc
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Package Style
DIP
Maximum Turn On Time
0.06ms
Load Voltage Range
Maximum of 300V ac/dc
Series
PVA30
Dimensions
9.39 x 6.47 x 3.93mm
Capacitance
2.2pF
Maximum Operating Temperature
+85°C
Height
3.9mm
Off State Leakage Current
0.05nA
Length
9.4mm
Operating Temperature Range
-40 → +85°C
Special Features
10¹¹ Off-State Resistance, 5 mA Input Sensitivity, Bounce-Free Operation, Solid-State Reliability
Standards Met
UL
Minimum Operating Temperature
-40°C
Depth
6.5mm
Päritoluriik
Philippines
Toote üksikasjad