Infineon PVG612 Series Solid State Relay, 2.4 A Load, Surface Mount, 60V ac/dc Load

RS tootekood: 830-3433PBränd: InfineonTootja Part nr.: PVG612S-TPBF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

2.4 A

Mounting Type

Surface Mount

Maximum Load Voltage

60V ac/dc

Minimum Load Voltage

0 V

Switching Type

AC/DC

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

Photovoltaic

Maximum Turn On Time

2ms

Series

PVG612

Load Voltage Range

0 → 60V

Dimensions

8.63 x 6.47 x 3.42mm

Height

3.4mm

Length

8.6mm

Operating Temperature Range

-40 → +85°C

Special Features

Bounce-Free Operation, Solid-State Reliability

Minimum Operating Temperature

-40°C

Capacitance

130pF

Depth

6.5mm

Maximum Operating Temperature

+85°C

Päritoluriik

Philippines

Toote üksikasjad

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Optocouplers, International Rectifier

Lao andmed ajutiselt ei ole saadaval.

€ 99,00

€ 9,90 tk (rullis) (ilma käibemaksuta)

€ 120,78

€ 12,078 tk (rullis) (koos käibemaksuga)

Infineon PVG612 Series Solid State Relay, 2.4 A Load, Surface Mount, 60V ac/dc Load
Valige pakendi tüüp

€ 99,00

€ 9,90 tk (rullis) (ilma käibemaksuta)

€ 120,78

€ 12,078 tk (rullis) (koos käibemaksuga)

Infineon PVG612 Series Solid State Relay, 2.4 A Load, Surface Mount, 60V ac/dc Load
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
10 - 18€ 9,90€ 19,80
20 - 48€ 9,40€ 18,80
50 - 98€ 9,00€ 18,00
100+€ 8,60€ 17,20

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

2.4 A

Mounting Type

Surface Mount

Maximum Load Voltage

60V ac/dc

Minimum Load Voltage

0 V

Switching Type

AC/DC

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

Photovoltaic

Maximum Turn On Time

2ms

Series

PVG612

Load Voltage Range

0 → 60V

Dimensions

8.63 x 6.47 x 3.42mm

Height

3.4mm

Length

8.6mm

Operating Temperature Range

-40 → +85°C

Special Features

Bounce-Free Operation, Solid-State Reliability

Minimum Operating Temperature

-40°C

Capacitance

130pF

Depth

6.5mm

Maximum Operating Temperature

+85°C

Päritoluriik

Philippines

Toote üksikasjad

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Optocouplers, International Rectifier