Infineon NOR 128Mbit SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011

RS tootekood: 124-2645Bränd: InfineonTootja Part nr.: S25FL128SAGNFI011
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

128Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 1 bit, 32M x 4 bit, 64M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

8mm

Dimensions

8 x 6 x 0.75mm

Series

S25FL

Number of Words

128M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1, 2, 4

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Toote üksikasjad

Serial-SPI NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 19,25

€ 3,85 tk (pakis 5) (ilma käibemaksuta)

€ 23,87

€ 4,774 tk (pakis 5) (koos käibemaksuga)

Infineon NOR 128Mbit SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
Valige pakendi tüüp

€ 19,25

€ 3,85 tk (pakis 5) (ilma käibemaksuta)

€ 23,87

€ 4,774 tk (pakis 5) (koos käibemaksuga)

Infineon NOR 128Mbit SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI011
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

128Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 1 bit, 32M x 4 bit, 64M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

8mm

Dimensions

8 x 6 x 0.75mm

Series

S25FL

Number of Words

128M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1, 2, 4

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Toote üksikasjad

Serial-SPI NOR Flash Memory, Cypress Semiconductor

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more