Infineon N-Channel MOSFET, 190 A, 150 V, 16-Pin D²PAK IPTC039N15NM5ATMA1

RS tootekood: 260-2670PBränd: InfineonTootja Part nr.: SP005631626
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 77,00

€ 7,70 tk (rullis) (ilma käibemaksuta)

€ 95,48

€ 9,55 tk (rullis) (koos käibemaksuga)

Infineon N-Channel MOSFET, 190 A, 150 V, 16-Pin D²PAK IPTC039N15NM5ATMA1
Valige pakendi tüüp

€ 77,00

€ 7,70 tk (rullis) (ilma käibemaksuta)

€ 95,48

€ 9,55 tk (rullis) (koos käibemaksuga)

Infineon N-Channel MOSFET, 190 A, 150 V, 16-Pin D²PAK IPTC039N15NM5ATMA1
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 24€ 7,70
25 - 49€ 7,20
50 - 99€ 6,70
100+€ 6,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more