Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 SPP11N80C3XKSA1

RS tootekood: 753-3190Bränd: InfineonTootja Part nr.: SPP11N80C3XKSA1
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

64 nC @ 10 V

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+150 °C

Height

9.45mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,05

€ 3,05 tk (ilma käibemaksuta)

€ 3,78

€ 3,78 tk (koos käibemaksuga)

Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 SPP11N80C3XKSA1
Valige pakendi tüüp

€ 3,05

€ 3,05 tk (ilma käibemaksuta)

€ 3,78

€ 3,78 tk (koos käibemaksuga)

Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 SPP11N80C3XKSA1
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 3,05
10 - 24€ 2,90
25 - 49€ 2,75
50 - 99€ 2,65
100+€ 2,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

64 nC @ 10 V

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+150 °C

Height

9.45mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more