Technical Document
Specifications
Brand
InfineonRated Average On-State Current
2720A
Thyristor Type
SCR
Package Type
BG-T12026K-1
Repetitive Peak Reverse Voltage
2800V
Current Rating
4.28kA
Surge Current Rating
43500A
Maximum Gate Trigger Current
250mA
Peak On-State Voltage
1.79V
Stock information temporarily unavailable.
€ 1,080.00
€ 1,080.00 Each (Exc. Vat)
€ 1,317.60
€ 1,317.60 Each (inc. VAT)
Infineon T2481N28TOFVTXPSA1, Thyristor 2800V, 2720A 250mA 4.28kA
1
€ 1,080.00
€ 1,080.00 Each (Exc. Vat)
€ 1,317.60
€ 1,317.60 Each (inc. VAT)
Infineon T2481N28TOFVTXPSA1, Thyristor 2800V, 2720A 250mA 4.28kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
2720A
Thyristor Type
SCR
Package Type
BG-T12026K-1
Repetitive Peak Reverse Voltage
2800V
Current Rating
4.28kA
Surge Current Rating
43500A
Maximum Gate Trigger Current
250mA
Peak On-State Voltage
1.79V