Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP

RS tootekood: 229-1882Bränd: InfineonTootja Part nr.: TC275TP64F200NDCLXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15 650,00

€ 31,30 tk (rullis 500) (ilma käibemaksuta)

€ 19 093,00

€ 38,186 tk (rullis 500) (koos käibemaksuga)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP

€ 15 650,00

€ 31,30 tk (rullis 500) (ilma käibemaksuta)

€ 19 093,00

€ 38,186 tk (rullis 500) (koos käibemaksuga)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
500 - 500€ 31,30€ 15 650,00
1000 - 1000€ 30,50€ 15 250,00
1500+€ 29,70€ 14 850,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more