Infineon TLE42764GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V

RS Stock No.: 258-7113Brand: InfineonManufacturers Part No.: TLE42764GV50ATMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO, Linear

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Load Regulation

35 mV

Accuracy

±2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 844.00

€ 0.844 Each (On a Reel of 1000) (Exc. Vat)

€ 1,046.56

€ 1.047 Each (On a Reel of 1000) (inc. VAT)

Infineon TLE42764GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V

€ 844.00

€ 0.844 Each (On a Reel of 1000) (Exc. Vat)

€ 1,046.56

€ 1.047 Each (On a Reel of 1000) (inc. VAT)

Infineon TLE42764GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO, Linear

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Load Regulation

35 mV

Accuracy

±2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more