Infineon TLE4973R075T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-243Brand: InfineonManufacturers Part No.: TLE4973R075T5US0010XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.46

€ 20.46 Each (inc. VAT)

Infineon TLE4973R075T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.46

€ 20.46 Each (inc. VAT)

Infineon TLE4973R075T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 16.50
10 - 99€ 14.90
100+€ 13.70

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia