Technical Document
Specifications
Brand
InfineonController Type
Boost Controller
Number of Outputs
8
Width
1.45mm
Maximum Switching Frequency
700 kHz
Mounting Type
Surface Mount
Package Type
PG-SSOP-14
Stock information temporarily unavailable.
€ 19.00
Each (Supplied on a Reel) (Exc. Vat)
€ 23.56
Each (Supplied on a Reel) (inc. VAT)
Infineon TLE83862ELXUMA1, Boost Controller 8-Channel 700 kHz, PG-SSOP-14
Select packaging type
Production pack (Reel)
10
€ 19.00
Each (Supplied on a Reel) (Exc. Vat)
€ 23.56
Each (Supplied on a Reel) (inc. VAT)
Infineon TLE83862ELXUMA1, Boost Controller 8-Channel 700 kHz, PG-SSOP-14
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonController Type
Boost Controller
Number of Outputs
8
Width
1.45mm
Maximum Switching Frequency
700 kHz
Mounting Type
Surface Mount
Package Type
PG-SSOP-14